TIL191SM
Description: Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-4

Overview of TIL191SM by Isocom Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TIL191SM by Isocom Components

Part # Manufacturer Description Stock Price Buy
DISTI # 58-TIL191SM-ND
DigiKey 4PIN TRANSISTOR OUTPUT, SINGLE O Min Qty: 2000 Lead time: 3 Weeks Container: Tube Temporarily Out of Stock
  • 2,000 $0.1780
$0.1780 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10600 Package Multiple: 100 Container: Tube 0
Tube
  • 10,600 $0.1234
$0.1234 Buy Now
NAC Transistor Output Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube 0
  • 1 $0.1805
  • 1,000 $0.1311
  • 2,000 $0.1235
  • 4,000 $0.1216
$0.1216 / $0.1805 Buy Now
Ozdisan Elektronik DC-IN 1-CH TRANSISTOR PDIP4 SMD 0
  • 1 $0.2952
  • 100 $0.2567
$0.2567 / $0.2952 RFQ

CAD Models for TIL191SM by Isocom Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIL191SM by Isocom Components

TIL191SM
Isocom Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
Package Description
SURFACE MOUNT PACKAGE-4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
35 V
Configuration
SINGLE
Current Transfer Ratio-Min
20%
Current Transfer Ratio-Nom
20%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
TIN
Want to compare parts?
  1. TIL191SM
    Isocom Components
    Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIL191SM by Isocom Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIL191SM by Isocom Components

Select Manufacturer
Which Manufacturer of TIL191SM would you like to use for your alert(s)?
  • Please alert me when TIL191SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIL191SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIL191SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIL191SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIL191SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIL191SM by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: