Part Details for TIL192A by Isocom Components
Overview of TIL192A by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL192A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL192A-ND
|
DigiKey | 8PIN TRANSISTOR OUTPUT, DUAL CHA Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2709 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5450 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2410 | Buy Now |
DISTI #
77682100
|
Verical | DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 50000 |
|
$0.2553 | Buy Now |
|
NAC | Transistor Output Optocoupler,2-Element,5000VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.2368 / $0.3515 | Buy Now |
DISTI #
SMC-TIL192A
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2122 |
|
RFQ | |
|
Ozdisan Elektronik | DC-IN 2-CH TRANSISTOR DC-OUT PDIP8 | 0 |
|
$0.4278 / $0.4920 | RFQ |
Part Details for TIL192A
TIL192A CAD Models
TIL192A Part Data Attributes:
|
TIL192A
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL192A
Isocom Components
Transistor Output Optocoupler, 2-Element, 5300V Isolation
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for TIL192A
This table gives cross-reference parts and alternative options found for TIL192A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL192A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL192A | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Isocom LTD | TIL192A vs TIL192A |
TIL192A | Optocoupler 8-Pin 2-Channel 8-PDIP | Texas Instruments | TIL192A vs TIL192A |