Part Details for TIL193AX by Isocom Components
Overview of TIL193AX by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL193AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL193AX-ND
|
DigiKey | 16PIN TRANSISTOR DETECTOR, QUAD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
25 In Stock |
|
$0.5642 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2400 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.5460 | Buy Now |
|
NAC | 16 Pin Transistor Detector, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.5376 / $0.7980 | Buy Now |
Part Details for TIL193AX
TIL193AX CAD Models
TIL193AX Part Data Attributes
|
TIL193AX
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL193AX
Isocom Components
Transistor Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |