Part Details for TIL193B by Texas Instruments
Overview of TIL193B by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL193B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ |
Part Details for TIL193B
TIL193B CAD Models
TIL193B Part Data Attributes
|
TIL193B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL193B
Texas Instruments
Optocoupler 16-Pin 4-Channel 16-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 4 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TIL193B
This table gives cross-reference parts and alternative options found for TIL193B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL193B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPPC-A11064AA | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | TIL193B vs WPPC-A11064AA |
SFH620-1 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | TIL193B vs SFH620-1 |
TLP624-2 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom Components | TIL193B vs TLP624-2 |
PS2566-1 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | TIL193B vs PS2566-1 |
SFH620A-3 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Siemens | TIL193B vs SFH620A-3 |
TIL195BXSMT&R | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 | Isocom Components | TIL193B vs TIL195BXSMT&R |
SFH628A-4-X001T | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | TIL193B vs SFH628A-4-X001T |
TIL194X | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Isocom Components | TIL193B vs TIL194X |
PS2565L-2 | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 | NEC Electronics America Inc | TIL193B vs PS2565L-2 |
TLP630(LF5) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TIL193B vs TLP630(LF5) |