There are no models available for this part yet.
Overview of TIL193BXG by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL193BXG by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58-TIL193BXG-ND
|
DigiKey | 16PIN TRANSISTOR DETECTOR, QUAD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
25 In Stock |
|
$0.6191 / $2.1900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2225 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.5850 | Buy Now | ||
DISTI #
77683858
|
Verical | TIL193BXG Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 50000 |
|
$0.6210 | Buy Now | |
NAC | 16 Pin Transistor Detector, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.5760 / $0.8550 | Buy Now |
CAD Models for TIL193BXG by Isocom Components
Part Data Attributes for TIL193BXG by Isocom Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM COMPONENTS LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
JESD-609 Code
|
e3
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
TIN
|