Part Details for TIL195BG by Isocom Components
Overview of TIL195BG by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL195BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL195BG-ND
|
DigiKey | 8PIN AC INPUT, DUAL CHANNEL OPTO Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4576 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3450 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3770 | Buy Now |
DISTI #
77682122
|
Verical | DC Output Transistor IC RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 40000 |
|
$0.4002 | Buy Now |
|
NAC | 8 Pin AC Input, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3712 / $0.5510 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER 8PIN ACINPUTHIGHDENSITY MOUNTING DUAL | 0 |
|
$0.6111 / $0.7028 | RFQ |
Part Details for TIL195BG
TIL195BG CAD Models
TIL195BG Part Data Attributes
|
TIL195BG
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL195BG
Isocom Components
AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |