Part Details for TIL196SMT&R by Isocom Components
Overview of TIL196SMT&R by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIL196SMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL196SMT&RTR-ND
|
DigiKey | 16PIN AC INPUT, QUAD OPTOCOUPLER Min Qty: 1500 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7878 / $0.8787 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2250 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.7800 | Buy Now |
|
NAC | 16 Pin AC Input, Quad Optocoupler RoHS: Compliant Min Qty: 1500 Package Multiple: 750 | 0 |
|
$0.7680 / $1.1400 | Buy Now |
Part Details for TIL196SMT&R
TIL196SMT&R CAD Models
TIL196SMT&R Part Data Attributes:
|
TIL196SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL196SMT&R
Isocom Components
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL196SMT&R
This table gives cross-reference parts and alternative options found for TIL196SMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL196SMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2566L-1-A | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation | Renesas Electronics Corporation | TIL196SMT&R vs PS2566L-1-A |
H11AA3.300 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | TIL196SMT&R vs H11AA3.300 |
H11AA4 | NPN-OUTPUT AC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | Intersil Corporation | TIL196SMT&R vs H11AA4 |
PS2565-1 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | TIL196SMT&R vs PS2565-1 |
TIL193ASM | Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-16 | Isocom Components | TIL196SMT&R vs TIL193ASM |
TLP624-2 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom Components | TIL196SMT&R vs TLP624-2 |
TIL193B-SM | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-16 | Isocom Components | TIL196SMT&R vs TIL193B-SM |
PS2566-1 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | TIL196SMT&R vs PS2566-1 |
LTV827SA | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | TIL196SMT&R vs LTV827SA |
H11AA1 | AC Input-Transistor Output Optocoupler, 1-Element, 1060V Isolation | Harris Semiconductor | TIL196SMT&R vs H11AA1 |