Part Details for TIL199 by Isocom Components
Overview of TIL199 by Isocom Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6483
|
Newark | Optocoupler, Darlington, 5300Vrms, No. Of Channels:4 Channel, Optocoupler Case Style:Dip, No. Of Pins:16Pins, Forward Current If Max:50Ma, Isolation Voltage:5.3Kv, Ctr Min:500%, Collector Emitter Voltage V(Br)Ceo:35V, Product Range:-Rohs Compliant: Yes |Isocom TIL199 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.6300 / $1.5800 | Buy Now |
DISTI #
58-TIL199-ND
|
DigiKey | 16PIN DARLINGTON OUTPUT, QUAD OP Min Qty: 1000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8787 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1675 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.7800 | Buy Now |
DISTI #
77681742
|
Verical | DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 40000 |
|
$0.8280 | Buy Now |
DISTI #
TIL199
|
TME | Optocoupler, THT, Ch: 4, OUT: Darlington, Uinsul: 5.3kV, Uce: 35V Min Qty: 1 | 413 |
|
$0.7000 / $1.2000 | Buy Now |
|
NAC | Transistor Output Optocoupler,4-Element,5000VIsolation RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.7680 / $1.1400 | Buy Now |
DISTI #
1683370
|
element14 Asia-Pacific | OPTOCOUPLER, DIP-16, QUAD, DARL. O/P RoHS: Compliant Min Qty: 1 Container: Each | 900 |
|
$1.0446 / $2.3338 | Buy Now |
DISTI #
1683370
|
Farnell | OPTOCOUPLER, DIP-16, QUAD, DARL. O/P RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 900 |
|
$1.0150 / $2.4465 | Buy Now |
|
Ozdisan Elektronik | IC-199 OPTO 5300V TRANS. OUTPUT 4CH DIP16 | 795 |
|
$1.0266 / $1.1293 | Buy Now |
Part Details for TIL199
TIL199 CAD Models
TIL199 Part Data Attributes:
|
TIL199
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL199
Isocom Components
Darlington Output Optocoupler, 4-Element, 5300V Isolation, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL199
This table gives cross-reference parts and alternative options found for TIL199. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL199, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV844S-TA1 | 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 | Lite-On Semiconductor Corporation | TIL199 vs LTV844S-TA1 |
PC845 | Darlington Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | Sharp Corp | TIL199 vs PC845 |
PS2502-4 | Darlington Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16 | NEC Electronics America Inc | TIL199 vs PS2502-4 |
LTV-845 | Darlington Output Optocoupler, 4-Element, 5000V Isolation, ROHS COMPLIANT, DIP-16 | Lite-On Semiconductor Corporation | TIL199 vs LTV-845 |