Part Details for TIM1414-10 by Toshiba America Electronic Components
Overview of TIM1414-10 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for TIM1414-10
TIM1414-10 CAD Models
TIM1414-10 Part Data Attributes
|
TIM1414-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TIM1414-10
Toshiba America Electronic Components
TRANSISTOR KU BAND, GaAs, N-CHANNEL, RF POWER, JFET, FET RF Power
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Highest Frequency Band | KU BAND | |
Operating Mode | DEPLETION MODE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for TIM1414-10
This table gives cross-reference parts and alternative options found for TIM1414-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIM1414-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIM1414-10B | TRANSISTOR RF POWER, FET, 2-11C1B, 3 PIN, FET RF Power | Toshiba America Electronic Components | TIM1414-10 vs TIM1414-10B |
TIM1414-8-252 | TRANSISTOR KU BAND, GaAs, N-CHANNEL, RF POWER, JFET, 2-11C1B, 3 PIN, FET RF Power | Toshiba America Electronic Components | TIM1414-10 vs TIM1414-8-252 |
TIM1414-7 | TRANSISTOR KU BAND, GaAs, N-CHANNEL, RF POWER, MOSFET, HERMETIC SEALED, 2-9D1B, 2 PIN, FET RF Power | Toshiba America Electronic Components | TIM1414-10 vs TIM1414-7 |
TIM1414-18L-252 | TRANSISTOR KU BAND, GaAs, N-CHANNEL, RF POWER, MOSFET, HERMETIC SEALED, 2-11C1B, 2 PIN, FET RF Power | Toshiba America Electronic Components | TIM1414-10 vs TIM1414-18L-252 |
TIM1414-8L | TRANSISTOR KU BAND, GaAs, N-CHANNEL, RF POWER, MOSFET, HERMETIC SEALED, 2-11C1B, 2 PIN, FET RF Power | Toshiba America Electronic Components | TIM1414-10 vs TIM1414-8L |
TIM1414-4-252 | TRANSISTOR KU BAND, GaAs, N-CHANNEL, RF POWER, JFET, 2-9D1B, 3 PIN, FET RF Power | Toshiba America Electronic Components | TIM1414-10 vs TIM1414-4-252 |
TIM1414-5L | TRANSISTOR KU BAND, GaAs, N-CHANNEL, RF POWER, MOSFET, HERMETIC SEALED, 2-9D1B, 2 PIN, FET RF Power | Toshiba America Electronic Components | TIM1414-10 vs TIM1414-5L |
TIM1414-4LA-371 | TRANSISTOR RF POWER, FET, 2-9D1B, 3 PIN, FET RF Power | Toshiba America Electronic Components | TIM1414-10 vs TIM1414-4LA-371 |
TIM1414-18L | TRANSISTOR KU BAND, GaAs, N-CHANNEL, RF POWER, JFET, HERMETIC SEALED, 2-11C1B, 2 PIN, FET RF Power | Toshiba America Electronic Components | TIM1414-10 vs TIM1414-18L |
TIM1414-7-252 | TRANSISTOR KU BAND, Si, N-CHANNEL, RF POWER, JFET, 2-9D1B, 3 PIN, FET RF Power | Toshiba America Electronic Components | TIM1414-10 vs TIM1414-7-252 |