TINKERKIT BLUE LED [5MM] by: Arduino

Part Details for TINKERKIT BLUE LED [5MM] by Arduino

Overview of TINKERKIT BLUE LED [5MM] by Arduino

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5ERJ45UNNB-014 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft
MP-64RJ45UNNB-008 Amphenol Cables on Demand Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft
MP-64RJ45UNNB-018 Amphenol Cables on Demand Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft

Price & Stock for TINKERKIT BLUE LED [5MM]

Part # Distributor Description Stock Price Buy
TME Extension module, prototype board, LED diode 5mm blue Min Qty: 1 7
  • 1 $5.4200
$5.4200 Buy Now

Part Details for TINKERKIT BLUE LED [5MM]

TINKERKIT BLUE LED [5MM] CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TINKERKIT BLUE LED [5MM] by Arduino.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TINKERKIT BLUE LED [5MM] by Arduino

Select Manufacturer
Which Manufacturer of TINKERKIT BLUE LED [5MM] would you like to use for your alert(s)?
  • Please alert me when TINKERKIT BLUE LED [5MM] inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TINKERKIT BLUE LED [5MM] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TINKERKIT BLUE LED [5MM] to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TINKERKIT BLUE LED [5MM] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TINKERKIT BLUE LED [5MM].
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TINKERKIT BLUE LED [5MM] by Arduino

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: