Part Details for TIP110TU. by onsemi
Overview of TIP110TU. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP110TU.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC0681
|
Newark | Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:60V, Dc Collector Current:2A, Power Dissipation Pd:50W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency Ft:-, Dc Current Gain Hfe:1000Hfe, Msl:- Rohs Compliant: Yes |Onsemi TIP110TU. Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 / $0.3900 | Buy Now |