Part Details for TIP122 by Motorola Semiconductor Products
Overview of TIP122 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-220AB | 20 |
|
$0.7000 / $0.8750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-220AB | 40 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-220AB | 160 |
|
$0.8345 / $1.6690 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-220AB | 37 |
|
$1.2600 / $2.1000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-220AB | 41 |
|
$1.6080 / $2.9236 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-220AB | 116 |
|
$5.9200 / $9.6000 | Buy Now |
Part Details for TIP122
TIP122 CAD Models
TIP122 Part Data Attributes
|
TIP122
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
TIP122
Motorola Semiconductor Products
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 200 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz | |
VCEsat-Max | 4 V |