Part Details for TIP122L-BP by Micro Commercial Components
Overview of TIP122L-BP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP122L-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-TIP122L-BP-ND
|
DigiKey | TRANS NPN 100V 5A TO220AB Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3030 / $0.9100 | Buy Now |
DISTI #
833-TIP122L-BP
|
Mouser Electronics | Darlington Transistors NPN SILICON TRANSISTOR RoHS: Compliant | 0 |
|
$0.3020 | Order Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN 100 V 5 A 2 W Through Hole TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.2900 / $0.3450 | Buy Now |
Part Details for TIP122L-BP
TIP122L-BP CAD Models
TIP122L-BP Part Data Attributes
|
TIP122L-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
TIP122L-BP
Micro Commercial Components
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2018-06-13 | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 200 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 65 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Transistor Element Material | SILICON | |
VCEsat-Max | 4 V |