Part Details for TIP140 by Central Semiconductor Corp
Overview of TIP140 by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP140
TIP140 CAD Models
TIP140 Part Data Attributes
|
TIP140
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
TIP140
Central Semiconductor Corp
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Central Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for TIP140
This table gives cross-reference parts and alternative options found for TIP140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP141 | 10A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-93, 3 PIN | JW Miller | TIP140 vs TIP141 |
TIP140 | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | TIP140 vs TIP140 |
TIP140 | 10A, 60V, NPN, Si, POWER TRANSISTOR | Texas Instruments | TIP140 vs TIP140 |
TIP140 | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | TIP140 vs TIP140 |
TIP140 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | TIP140 vs TIP140 |
TIP141 | 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | TIP140 vs TIP141 |
TIP141 | 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | TIP140 vs TIP141 |
TIP140 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, SOT-93, 3 PIN | Bourns Inc | TIP140 vs TIP140 |
TIP140 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | TIP140 vs TIP140 |
TIP140 | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | TIP140 vs TIP140 |