Part Details for TIP140 by SPC Multicomp
Overview of TIP140 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3113
|
Newark | Bipolar Transistor, Npn, 60V, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:60V, Power Dissipation Pd:125W, Dc Collector Current:10A, Rf Transistor Case:To-218, No. Of Pins:3Pins, Dc Current Gain Hfe:1000Hfe Rohs Compliant: Yes |Multicomp Pro TIP140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1649 |
|
$0.8310 / $2.2800 | Buy Now |
DISTI #
9294260
|
element14 Asia-Pacific | DARLINGTON TRANSISTOR, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 1569 |
|
$0.9992 / $2.0277 | Buy Now |
DISTI #
9294260
|
Farnell | DARLINGTON TRANSISTOR, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 1569 |
|
$1.2343 / $4.4406 | Buy Now |
Part Details for TIP140
TIP140 CAD Models
TIP140 Part Data Attributes
|
TIP140
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
TIP140
SPC Multicomp
Power Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3 V |
Alternate Parts for TIP140
This table gives cross-reference parts and alternative options found for TIP140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP140 | Transistor, | TT Electronics Resistors | TIP140 vs TIP140 |
TIP140G | 10 A, 60 V NPN Darlington Bipolar Power Transistor, TO-247, 30-TUBE | onsemi | TIP140 vs TIP140G |