Part Details for TIP142TTU by onsemi
Overview of TIP142TTU by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for TIP142TTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP142TTU
|
Avnet Americas | Transistor Darlington NPN 100V 10A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP142TTU) RoHS: Compliant Min Qty: 962 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 980 Partner Stock |
|
RFQ | |
DISTI #
TIP142TTU
|
Avnet Americas | Transistor Darlington NPN 100V 10A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP142TTU) RoHS: Compliant Min Qty: 962 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 980 Partner Stock |
|
RFQ | |
|
Chip1Cloud | TRANS NPN DARL 100V 10A TO220-3 | 26000 |
|
RFQ | |
DISTI #
3615703
|
Farnell | BIPOLAR TRANSISTOR RoHS: Compliant Min Qty: 1000 Lead time: 5 Weeks, 1 Days Container: Tube | 0 |
|
$0.9304 | Buy Now |
|
Flip Electronics | Stock, ship today | 980 |
|
$0.5200 | RFQ |
Part Details for TIP142TTU
TIP142TTU CAD Models
TIP142TTU Part Data Attributes:
|
TIP142TTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP142TTU
onsemi
10 A, 100 V NPN Epitaxial Darlington Power Bipolar Junction Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for TIP142TTU
This table gives cross-reference parts and alternative options found for TIP142TTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP142TTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP142 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | TIP142TTU vs TIP142 |
TIP142TU | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | TIP142TTU vs TIP142TU |
TIP142TJ69Z | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TIP142TTU vs TIP142TJ69Z |