Part Details for TIP2955 by JSMSEMI
Overview of TIP2955 by JSMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP2955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 90W 204A4V 15A PNP TO-247-3 Bipolar (BJT) ROHS | 14 |
|
$0.1181 / $0.2109 | Buy Now |