Part Details for TIP30A by NTE Electronics Inc
Overview of TIP30A by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-TIP30A-ND
|
DigiKey | TRANS PNP 60V 1A TO220 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
569 In Stock |
|
$0.7960 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Transistor - PNP - Silicon - 1A - 60V - TO-220AB Case. |
18 In Stock |
|
$0.8220 / $1.3750 | Buy Now |
|
Master Electronics | Transistor - PNP - Silicon - 1A - 60V - TO-220AB Case. |
18 In Stock |
|
$0.8220 / $1.3750 | Buy Now |
Part Details for TIP30A
TIP30A CAD Models
TIP30A Part Data Attributes
|
TIP30A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TIP30A
NTE Electronics Inc
Power Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-XSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 0.7 V |