-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4152
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 100 V, 3 Mhz, 40 W, 3 A, 10 Rohs Compliant: Yes |Onsemi TIP31CG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2206 |
|
$0.2630 / $0.6980 | Buy Now |
DISTI #
TIP31CGOS-ND
|
DigiKey | TRANS NPN 100V 3A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2204 In Stock |
|
$0.2113 / $0.6300 | Buy Now |
DISTI #
TIP31CG
|
Avnet Americas | Transistor GP BJT NPN 100V 3A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP31CG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2900 |
|
$0.2042 / $0.2444 | Buy Now |
DISTI #
863-TIP31CG
|
Mouser Electronics | Bipolar Transistors - BJT 3A 100V 40W NPN RoHS: Compliant | 9854 |
|
$0.2400 / $0.6300 | Buy Now |
DISTI #
V36:1790_07295924
|
Arrow Electronics | Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks Date Code: 2352 | Americas - 1716 |
|
$0.2108 / $0.6134 | Buy Now |
DISTI #
E02:0323_00018774
|
Arrow Electronics | Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2352 | Europe - 2 |
|
$0.2082 / $0.4867 | Buy Now |
|
Future Electronics | TIP Series 100 V 3 A NPN Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 10250Tube |
|
$0.1950 / $0.2350 | Buy Now |
|
Future Electronics | TIP Series 100 V 3 A NPN Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2100 / $0.2500 | Buy Now |
DISTI #
78827803
|
Verical | Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220 Tube Min Qty: 30 Package Multiple: 1 Date Code: 2352 | Americas - 1716 |
|
$0.2108 / $0.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 50 |
|
$0.4875 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP31CG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP31CG
onsemi
NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for TIP31CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP31CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP31C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Bourns Inc | TIP31CG vs TIP31C |
TIP31C-6203 | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP31CG vs TIP31C-6203 |
TIP31CF | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220IS, 3 PIN | KEC | TIP31CG vs TIP31CF |
TIP31C-6265 | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP31CG vs TIP31C-6265 |
TIP31C-6200 | 5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP31CG vs TIP31C-6200 |
TIP31C-6258 | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP31CG vs TIP31C-6258 |
TIP31C-6200 | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP31CG vs TIP31C-6200 |
TIP31CTU | 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | TIP31CG vs TIP31CTU |
TIP31C-6264 | 5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP31CG vs TIP31C-6264 |
TIP31CW | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP31CG vs TIP31CW |