Part Details for TIP32B by Solid State Devices Inc (SSDI)
Overview of TIP32B by Solid State Devices Inc (SSDI)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2383-TIP32B-ND
|
DigiKey | TRANS PNP 80V 3A TO220 Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$0.5000 | Buy Now |
Part Details for TIP32B
TIP32B CAD Models
TIP32B Part Data Attributes
|
TIP32B
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
TIP32B
Solid State Devices Inc (SSDI)
Power Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 1.2 V |