Part Details for TIP32BTU by Fairchild Semiconductor Corporation
Overview of TIP32BTU by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32BTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TIP32 - Power Bipolar Transistor, 3A, 80V, PNP, TO-220AB, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 11450 |
|
$0.5512 / $0.6485 | Buy Now |
Part Details for TIP32BTU
TIP32BTU CAD Models
TIP32BTU Part Data Attributes
|
TIP32BTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TIP32BTU
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32BTU
This table gives cross-reference parts and alternative options found for TIP32BTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32BTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TIP32BTU vs TIP32B |
TIP32B | Power Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | TIP32BTU vs TIP32B |
TIP32B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, | Galaxy Microelectronics | TIP32BTU vs TIP32B |
TIP32B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Corporation | TIP32BTU vs TIP32B |
2N4920 | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | TIP32BTU vs 2N4920 |
BD242B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TIP32BTU vs BD242B |
2N4920G | 1.0 A, 80 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | TIP32BTU vs 2N4920G |
TIP32BJ69Z | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TIP32BTU vs TIP32BJ69Z |
TIP32B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | TIP32BTU vs TIP32B |
2N4920-BP | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | TIP32BTU vs 2N4920-BP |