Part Details for TIP32CTU by Fairchild Semiconductor Corporation
Overview of TIP32CTU by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32CTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIP32CTU-ND
|
DigiKey | TRANS PNP 100V 3A TO220-3 Min Qty: 1211 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
127177 In Stock |
|
$0.2500 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 3A I(C), 100V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-220AB, PLASTIC/EPOXY, 3 PIN | 584 |
|
$0.3192 / $0.7980 | Buy Now |
|
Rochester Electronics | TIP32 - PNP Power Transistor 100V/3A TO-220 RoHS: Compliant Status: Obsolete Min Qty: 1 | 127877 |
|
$0.2128 / $0.2503 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 450 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for TIP32CTU
TIP32CTU CAD Models
TIP32CTU Part Data Attributes
|
TIP32CTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TIP32CTU
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |