Part Details for TIP32E by NTE Electronics Inc
Overview of TIP32E by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C7016
|
Newark | Transistor Pnp Silicon Bvceo=140V Ic=3A To-220 Case For General Purpose Apmlifier And Switching |Nte Electronics TIP32E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-TIP32E-ND
|
DigiKey | TRANS PNP 140V 3A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
465 In Stock |
|
$1.0000 / $1.2000 | Buy Now |
DISTI #
70725877
|
RS | T-PNP SI- PO SW | NTE Electronics Inc. TIP32E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.0300 | RFQ |
Part Details for TIP32E
TIP32E CAD Models
TIP32E Part Data Attributes
|
TIP32E
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TIP32E
NTE Electronics Inc
Power Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-26 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
Turn-off Time-Max (toff) | 2800 ns | |
Turn-on Time-Max (ton) | 600 ns | |
VCEsat-Max | 2.5 V |