Part Details for TIP35C by NTE Electronics Inc
Overview of TIP35C by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP35C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-TIP35C-ND
|
DigiKey | TRANS NPN 100V 25A TO218 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
90 In Stock |
|
$2.7900 / $3.3600 | Buy Now |
DISTI #
70726223
|
RS | T-NPN SI- PWR AMP | NTE Electronics Inc. TIP35C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$2.8900 / $3.0300 | Buy Now |
|
Onlinecomponents.com | Silicon NPN Transistor - Power Amp - Switch - TO−247 - 100V - 25A RoHS: Compliant |
17 In Stock |
|
$2.4600 / $3.7700 | Buy Now |
|
Master Electronics | Silicon NPN Transistor - Power Amp - Switch - TO−247 - 100V - 25A RoHS: Compliant |
17 In Stock |
|
$2.4600 / $3.7700 | Buy Now |
Part Details for TIP35C
TIP35C CAD Models
TIP35C Part Data Attributes
|
TIP35C
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TIP35C
NTE Electronics Inc
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-27 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |