Part Details for TIP35C by SPC Multicomp
Overview of TIP35C by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP35C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M9105
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 100 V, 3 Mhz, 125 W, 25 A, 75 Rohs Compliant: Yes |Multicomp Pro TIP35C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1704 |
|
$0.7690 / $2.1100 | Buy Now |
DISTI #
9294350
|
element14 Asia-Pacific | TRANSISTOR, NPN, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 1020 |
|
$0.9270 / $1.8833 | Buy Now |
DISTI #
9294350
|
Farnell | TRANSISTOR, NPN, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 1020 |
|
$1.0651 / $3.8310 | Buy Now |
Part Details for TIP35C
TIP35C CAD Models
TIP35C Part Data Attributes
|
TIP35C
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
TIP35C
SPC Multicomp
Power Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 4 V |
Alternate Parts for TIP35C
This table gives cross-reference parts and alternative options found for TIP35C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP35C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP35CBULK | Power Bipolar Transistor, | Continental Device India Ltd | TIP35C vs TIP35CBULK |
TIP36CBULK | Power Bipolar Transistor, | Continental Device India Ltd | TIP35C vs TIP36CBULK |
TIP35C | Power Bipolar Transistor, | Taitron Components Inc | TIP35C vs TIP35C |