-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPLEMENTARY HIGH POWER TRANSISTORS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7848
|
Newark | Transistor, Npn, 100V, 25A, To-3P, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:25A, Power Dissipation:125W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:3Mhz Rohs Compliant: Yes |Stmicroelectronics TIP35CP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $3.4000 | Buy Now |
DISTI #
497-12717-5-ND
|
DigiKey | TRANS NPN 100V 25A TO3P Min Qty: 1 Lead time: 16 Weeks Container: Tube |
228 In Stock |
|
$1.2234 / $2.8200 | Buy Now |
DISTI #
TIP35CP
|
Avnet Americas | Transistor GP BJT NPN 100V 25A 3-Pin TO-3P Tube - Rail/Tube (Alt: TIP35CP) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.2349 / $1.4053 | Buy Now |
|
STMicroelectronics | COMPLEMENTARY HIGH POWER TRANSISTORS RoHS: Compliant Min Qty: 1 | 495 |
|
$1.5500 / $2.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 | 0 |
|
$1.2300 | Buy Now |
DISTI #
TIP35CP
|
Avnet Americas | Transistor GP BJT NPN 100V 25A 3-Pin TO-3P Tube - Rail/Tube (Alt: TIP35CP) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.2349 / $1.4053 | Buy Now |
DISTI #
TIP35CP-ST
|
TME | Transistor: NPN, bipolar, 100V, 25A, 125W, TO3P Min Qty: 1 | 0 |
|
$1.4900 / $2.2300 | RFQ |
DISTI #
TIP35CP
|
Avnet Americas | Transistor GP BJT NPN 100V 25A 3-Pin TO-3P Tube - Rail/Tube (Alt: TIP35CP) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.2349 / $1.4053 | Buy Now |
DISTI #
TIP35CP
|
Avnet Silica | Transistor GP BJT NPN 100V 25A 3-Pin TO-3P Tube (Alt: TIP35CP) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2807345
|
Farnell | TRANSISTOR, NPN, 100V, 25A, TO-3P RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 161 |
|
$1.4075 / $3.2673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP35CP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP35CP
STMicroelectronics
COMPLEMENTARY HIGH POWER TRANSISTORS
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-3P | |
Package Description | ROHS COMPLIANT, TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for TIP35CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP35CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP35CW | Complementary power transistors | STMicroelectronics | TIP35CP vs TIP35CW |