-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complementary power transistors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7849
|
Newark | Transistor Array, Npn, 100V, 25A, To-247, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:100V, Transition Frequency Ft:3Mhz, Power Dissipation Pd:125W, Dc Collector Current:25A, Dc Current Gain Hfe:25Hfe, Transistor Caserohs Compliant: Yes |Stmicroelectronics TIP35CW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 386 |
|
$1.1100 / $2.3200 | Buy Now |
DISTI #
38AH9409
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics TIP35CW Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$1.1800 / $1.6200 | Buy Now |
DISTI #
497-4633-5-ND
|
DigiKey | TRANS NPN 100V 25A TO247-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
664 In Stock |
|
$0.8445 / $2.0100 | Buy Now |
DISTI #
TIP35CW
|
Avnet Americas | Transistor GP BJT NPN 100V 25A 3-Pin TO-247 Tube - Rail/Tube (Alt: TIP35CW) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 1200 |
|
$0.6565 / $0.7471 | Buy Now |
DISTI #
511-TIP35CW
|
Mouser Electronics | Bipolar Transistors - BJT HIGH POWER TRANS RoHS: Compliant | 988 |
|
$0.8440 / $2.0100 | Buy Now |
|
STMicroelectronics | Complementary power transistors RoHS: Compliant Min Qty: 1 | 988 |
|
$1.1100 / $1.9700 | Buy Now |
|
Future Electronics | TIP35CW Series NPN 100 V 25 A Complementary Silicon High Power Transistor-TO-247 RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 600 Container: Tube | 390Tube |
|
$0.8050 / $0.8700 | Buy Now |
|
Future Electronics | TIP35CW Series NPN 100 V 25 A Complementary Silicon High Power Transistor-TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 600 Container: Tube | 0Tube |
|
$0.8300 / $0.8950 | Buy Now |
|
Future Electronics | TIP35CW Series NPN 100 V 25 A Complementary Silicon High Power Transistor-TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 600 Container: Tube | 0Tube |
|
$0.8300 / $0.8950 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP35CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP35CW
STMicroelectronics
Complementary power transistors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for TIP35CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP35CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP35CP | COMPLEMENTARY HIGH POWER TRANSISTORS | STMicroelectronics | TIP35CW vs TIP35CP |