-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 A, 100 V PNP Bipolar Power Transistor, TO-247, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-TIP36CG-ND
|
DigiKey | TRANS PNP 100V 25A TO247-3 Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
1050 In Stock |
|
$1.7000 | Buy Now |
DISTI #
TIP36CGOS-ND
|
DigiKey | TRANS PNP 100V 25A TO247-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
6 In Stock |
|
$1.6419 / $3.5200 | Buy Now |
DISTI #
TIP36CG
|
Avnet Americas | Transistor GP BJT PNP 100V 25A 3-Pin TO-247 Rail - Rail/Tube (Alt: TIP36CG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 3901020 Factory Stock |
|
$1.6287 / $1.9440 | Buy Now |
DISTI #
TIP36CG
|
Avnet Americas | Transistor GP BJT PNP 100V 25A 3-Pin TO-247 Rail - Rail/Tube (Alt: TIP36CG) RoHS: Compliant Min Qty: 394 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1050 Partner Stock |
|
$1.5748 / $1.8796 | Buy Now |
DISTI #
863-TIP36CG
|
Mouser Electronics | Bipolar Transistors - BJT 25A 100V 125W PNP RoHS: Compliant | 576 |
|
$1.8800 / $3.5200 | Buy Now |
|
Future Electronics | TIP Series 100 V 25 A PNP Complementary Silicon High Power Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Container: Tube | 60Tube |
|
$1.5800 / $1.7500 | Buy Now |
|
Future Electronics | TIP Series 100 V 25 A PNP Complementary Silicon High Power Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.6300 / $1.8500 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Rochester Electronics | TIP36 - Power Bipolar Transistor, 25A, 100V, PNP, TO-247, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$1.6300 / $1.9200 | Buy Now |
DISTI #
TIP36CG
|
Avnet Americas | Transistor GP BJT PNP 100V 25A 3-Pin TO-247 Rail - Rail/Tube (Alt: TIP36CG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 3901020 Factory Stock |
|
$1.6287 / $1.9440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP36CG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP36CG
onsemi
25 A, 100 V PNP Bipolar Power Transistor, TO-247, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | LEAD FREE, CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340L | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |