Part Details for TIP47TU by onsemi
Overview of TIP47TU by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP47TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3044
|
Newark | Tip47Tu, Single Bipolar Transistors |Onsemi TIP47TU Min Qty: 1580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 / $0.3800 | Buy Now |
DISTI #
4183893
|
Farnell | TIP47TU, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 1580 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.3060 | Buy Now |
Part Details for TIP47TU
TIP47TU CAD Models
TIP47TU Part Data Attributes
|
TIP47TU
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP47TU
onsemi
1.0 A, 250 V NPN Bipolar Power Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN |
Alternate Parts for TIP47TU
This table gives cross-reference parts and alternative options found for TIP47TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP47TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP47 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP47TU vs TIP47 |
TIP47G | 1A, 250V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | Rochester Electronics LLC | TIP47TU vs TIP47G |
TIP47 | 1.0 A, 250 V NPN Bipolar Power Transistor, 1200-BLKBG | onsemi | TIP47TU vs TIP47 |
TIP47 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | TIP47TU vs TIP47 |
TIP47 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TIP47TU vs TIP47 |
TIP47 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | TIP47TU vs TIP47 |
TIP47 | 1A, 250V, NPN, Si, POWER TRANSISTOR, TO-220, PLASTIC, TO-220, 3 PIN | JW Miller | TIP47TU vs TIP47 |
TIP47 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Bourns Inc | TIP47TU vs TIP47 |
TIP47 | 1A, 250V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | TIP47TU vs TIP47 |
TIP47 | Power Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | TIP47TU vs TIP47 |