Part Details for TIP49 SL TIN/LEAD by Central Semiconductor Corp
Overview of TIP49 SL TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP49 SL TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-TIP49SLTIN/LEAD-ND
|
DigiKey | TRANS NPN 350V 1A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
59 In Stock |
|
$0.2096 / $0.6000 | Buy Now |