Part Details for TIP49 by onsemi
Overview of TIP49 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3046
|
Newark | Transistor, Npn, To-220 |Onsemi TIP49 Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4070 / $0.5950 | Buy Now |
|
Rochester Electronics | TIP49 - NPN Power Transistor 350V/1A TO-220 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6109 |
|
$0.3849 / $0.4528 | Buy Now |
Part Details for TIP49
TIP49 CAD Models
TIP49 Part Data Attributes:
|
TIP49
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP49
onsemi
NPN Silicon Transistor, 1200-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for TIP49
This table gives cross-reference parts and alternative options found for TIP49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP49 | Power Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Bourns Inc | TIP49 vs TIP49 |
TIP49 | Power Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP49 vs TIP49 |
TIP49 | Power Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | TIP49 vs TIP49 |
TIP49 | 1A, 350V, NPN, Si, POWER TRANSISTOR | Texas Instruments | TIP49 vs TIP49 |
TIP49 | 1A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | STMicroelectronics | TIP49 vs TIP49 |
TIP49 | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | TIP49 vs TIP49 |
TIP49 | Power Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | TIP49 vs TIP49 |
TIP49 | NPN Silicon Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1200/BULK | Fairchild Semiconductor Corporation | TIP49 vs TIP49 |