Part Details for TISP4300MMBJR by Bourns Inc
Overview of TISP4300MMBJR by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP4300MMBJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ |
Part Details for TISP4300MMBJR
TISP4300MMBJR CAD Models
TISP4300MMBJR Part Data Attributes
|
TISP4300MMBJR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4300MMBJR
Bourns Inc
Silicon Surge Protector, 300V V(BO) Max, 18A, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 230 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 18 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP4300MMBJR
This table gives cross-reference parts and alternative options found for TISP4300MMBJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4300MMBJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4300MMBJ | Silicon Surge Protector, 300V V(BO) Max, 18A, DO-214AA, PLASTIC, SMB, 2 PIN | Bourns Inc | TISP4300MMBJR vs TISP4300MMBJ |
TISP4300MMBJR | 300 V, 18 A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | JW Miller | TISP4300MMBJR vs TISP4300MMBJR |
TISP4300MMBJR-S | Silicon Surge Protector, 300V V(BO) Max, 18A, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Bourns Inc | TISP4300MMBJR vs TISP4300MMBJR-S |