Part Details for TISP8200MDR-S by Bourns Inc
Overview of TISP8200MDR-S by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TISP8200MDR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6621
|
Newark | Protector - Buffered P-Gate Programmable. Prot. |Bourns TISP8200MDR-S Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4750 | Buy Now |
DISTI #
TISP8200MDR-STR-ND
|
DigiKey | THYRISTOR 120V 45A 8SOIC Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4471 | Buy Now |
DISTI #
TISP8200MDR-S
|
Avnet Americas | Thyristor TSPD 120V 11A 8-Pin SOIC T/R - Tape and Reel (Alt: TISP8200MDR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4462 / $0.5069 | Buy Now |
DISTI #
652-TISP8200MDR-S
|
Mouser Electronics | SCRs PROTECTOR - BUFFERED P-GATE PROG. PROT. RoHS: Compliant | 0 |
|
$0.4470 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4432 / $1.2138 | Buy Now |
|
Bristol Electronics | 1455 |
|
RFQ | ||
|
Quest Components | TELECOM, SURGE PROTECTION CIRCUIT, PDSO8 | 1742 |
|
$0.4191 / $1.0059 | Buy Now |
|
Quest Components | TELECOM, SURGE PROTECTION CIRCUIT, PDSO8 | 1164 |
|
$0.6706 / $1.6765 | Buy Now |
DISTI #
TISP8200MDR-S
|
Avnet Americas | Thyristor TSPD 120V 11A 8-Pin SOIC T/R - Tape and Reel (Alt: TISP8200MDR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4462 / $0.5069 | Buy Now |
|
Chip1Cloud | THYRISTOR 120V 45A 8SOIC | 15000 |
|
RFQ |
Part Details for TISP8200MDR-S
TISP8200MDR-S CAD Models
TISP8200MDR-S Part Data Attributes:
|
TISP8200MDR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP8200MDR-S
Bourns Inc
Surge Protection Circuit, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOIC | |
Package Description | MS-012, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TISP8200MDR-S
This table gives cross-reference parts and alternative options found for TISP8200MDR-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP8200MDR-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP8200MDR | Surge Protection Circuit, PDSO8, PLASTIC, MS-012, SO-8 | Bourns Inc | TISP8200MDR-S vs TISP8200MDR |
TISP8200MDR | TELECOM, SURGE PROTECTION CIRCUIT, PDSO8, PLASTIC, SOP-8 | JW Miller | TISP8200MDR-S vs TISP8200MDR |