Part Details for TJ-4A10AQR by Diptronics Manufacturing Inc
Overview of TJ-4A10AQR by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ-4A10AQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-TJ4A10AQR
|
Mouser Electronics | Tactile Switches SMT Type (H=0.55mm) 4.4*4.4 RoHS: Compliant | 0 |
|
$0.0960 / $0.2300 | Order Now |
|
Ozdisan Elektronik | SWITCH TACT 4.40x4.40 1.05mm 100gF SMT V/T | 0 |
|
$0.1755 / $0.2018 | RFQ |
Part Details for TJ-4A10AQR
TJ-4A10AQR CAD Models
TJ-4A10AQR Part Data Attributes
|
TJ-4A10AQR
Diptronics Manufacturing Inc
Buy Now
|
Compare Parts:
TJ-4A10AQR
Diptronics Manufacturing Inc
|
Samacsys Manufacturer | Diptronics |