Part Details for TJA1027T/20 by NXP Semiconductors
Overview of TJA1027T/20 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1027T/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 630 | 20710 |
|
$1.5265 / $1.8546 | Buy Now |
|
NexGen Digital | 12500 |
|
RFQ | ||
|
Chip Stock | 40000 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOP8 | 20000 |
|
RFQ |
Part Details for TJA1027T/20
TJA1027T/20 CAD Models
TJA1027T/20 Part Data Attributes
|
TJA1027T/20
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1027T/20
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TJA1027T/20
This table gives cross-reference parts and alternative options found for TJA1027T/20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1027T/20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2022PT-E/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TJA1027T/20 vs MCP2022PT-E/SN |
MCP2022-500E/P | DATACOM, INTERFACE CIRCUIT, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | TJA1027T/20 vs MCP2022-500E/P |
MCP2022T-330E/ST | DATACOM, INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | TJA1027T/20 vs MCP2022T-330E/ST |
MCP2022P-E/P | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TJA1027T/20 vs MCP2022P-E/P |
935268733118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | TJA1027T/20 vs 935268733118 |
TJA1020T/VM,118 | TJA1020 - LIN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1027T/20 vs TJA1020T/VM,118 |
MCP2050-E/MQ | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TJA1027T/20 vs MCP2050-E/MQ |
MCP201-I/SN | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TJA1027T/20 vs MCP201-I/SN |
TLE6262GNUMA1 | Interface Circuit, PDSO28, POWER, PLASTIC, SO-28 | Infineon Technologies AG | TJA1027T/20 vs TLE6262GNUMA1 |
935276489118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | TJA1027T/20 vs 935276489118 |