Part Details for TJF1052IT/2 by NXP Semiconductors
Overview of TJF1052IT/2 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for TJF1052IT/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-TJF1052IT/2
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 92 |
|
RFQ |
Part Details for TJF1052IT/2
TJF1052IT/2 CAD Models
TJF1052IT/2 Part Data Attributes
|
TJF1052IT/2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJF1052IT/2
NXP Semiconductors
DATACOM, ETHERNET TRANSCEIVER, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for TJF1052IT/2
This table gives cross-reference parts and alternative options found for TJF1052IT/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJF1052IT/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULA430 | Ethernet Transceiver, MDMA20, METAL, MODULE-20 | TDK Corporation | TJF1052IT/2 vs ULA430 |
TM1250FSA1 | Ethernet Transceiver, Hybrid, 0.760 X 0.610 INCH, 0.125 INCH HEIGHT, GULLWING, FP-28 | Pulse Electronics Corporation | TJF1052IT/2 vs TM1250FSA1 |
NLXT914PC.B3 | Ethernet Transceiver, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TJF1052IT/2 vs NLXT914PC.B3 |
MN86961APF-G | DATACOM, ETHERNET TRANSCEIVER, PQFP48, PLASTIC, QFP-48 | FUJITSU Semiconductor Limited | TJF1052IT/2 vs MN86961APF-G |
TCAN1043DMTTQ1 | Automotive CAN FD transceiver with flexible data-rate and wake input 14-VSON -55 to 125 | Texas Instruments | TJF1052IT/2 vs TCAN1043DMTTQ1 |
ML4658CP | Ethernet Transceiver, 1-Trnsvr, PDIP24, PLASTIC, DIP-24 | RF Micro Devices Inc | TJF1052IT/2 vs ML4658CP |
NQ83C96 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28, | LSI Corporation | TJF1052IT/2 vs NQ83C96 |
DP83223A | DATACOM, ETHERNET TRANSCEIVER, PQCC28, PLASTIC, LCC-28 | Texas Instruments | TJF1052IT/2 vs DP83223A |
AM79C982-4JCT | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AMD | TJF1052IT/2 vs AM79C982-4JCT |
ML2652CQ | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC44, PLASTIC, LCC-44 | RF Micro Devices Inc | TJF1052IT/2 vs ML2652CQ |