Part Details for TJM120710 by Amphenol PCD
Overview of TJM120710 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJM120710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJM120710-ND
|
DigiKey | CONN FEEDBACK MOD SZ20 0.850" L Min Qty: 25 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$33.5644 | Buy Now |
DISTI #
PCMTJM120710
|
Heilind Electronics | SERIES I, SIZE 20, CLASS D, TRMNL JNCTN MDLE, WC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMTJM120710
|
Interstate Connecting Components | SERIES I, SIZE 20, CLASS D, TRMNL JNCTN MDLE, WC | 0 |
|
Buy Now |