Part Details for TJSE20359 by Amphenol PCD
Overview of TJSE20359 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJSE20359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5572
|
Newark | Splice, Sz20 Fuse 1A And Jantx1N5622 Wc |Amphenol Pcd TJSE20359 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.3800 / $120.0800 | Buy Now |
DISTI #
PCMTJSE20359
|
Heilind Electronics | SPLICE, SZ20 FUSE 1A AND JANTX TJSE20359 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.9000 / $316.9600 | Buy Now |
DISTI #
PCMTJSE20359
|
Interstate Connecting Components | SPLICE, SZ20 FUSE 1A AND JANTX TJSE20359 | 0 |
|
Buy Now |