Part Details for TJSE22711 by Amphenol PCD
Overview of TJSE22711 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJSE22711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W2106
|
Newark | Wire Splice In-Line Electronic 1N4006 Diode, Size 22 |Amphenol Pcd TJSE22711 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.0900 / $113.3000 | Buy Now |
DISTI #
3937-TJSE22711-ND
|
DigiKey | CONN WIRE SPLICE DIODE SZ22 2"L Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$119.5818 / $248.7800 | Buy Now |
DISTI #
TJSE22711-ND
|
DigiKey | CONN WIRE SPLICE DIODE SZ22 2"L Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$117.2388 | Buy Now |
DISTI #
PCMTJSE22711
|
Heilind Electronics | WIRE SPLICE IN-LINE ELECTRONIC TJSE22711 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.6900 / $228.7100 | Buy Now |
DISTI #
PCMTJSE22711
|
Interstate Connecting Components | WIRE SPLICE IN-LINE ELECTRONIC TJSE22711 | 0 |
|
Buy Now |