Part Details for TJT5001K5J by TE Connectivity
Overview of TJT5001K5J by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJT5001K5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2594
|
Newark | Resistor, 1K5, 5%, 500W, Wire Leaded, Resistance:1.5Kohm, Product Range:Tjt Series, Power Rating:500W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C, Qualification:- Rohs Compliant: Yes |Te Connectivity TJT5001K5J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.5000 / $59.8900 | Buy Now |
DISTI #
A123933-ND
|
DigiKey | RES CHAS MNT 1.5K OHM 5% 500W Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.2703 / $64.0100 | Buy Now |
DISTI #
2-2176250-0
|
Avnet Americas | Resistor, 1.5 kOhm, ± 5%, 500 W, Wirewound, Power, Wire Leaded - Boxed Product (Development Kits) (Alt: 2-2176250-0) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 2 Days Container: Box | 0 |
|
$42.7351 / $51.4270 | Buy Now |
DISTI #
279-TJT5001K5J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TJT 500W 1K5 5% RoHS: Compliant | 0 |
|
$45.2700 / $59.9200 | Order Now |
|
Onlinecomponents.com | Aluminium Enclosed Power Resistor RoHS: Compliant |
4 Partner Stock |
|
$44.4300 / $61.0200 | Buy Now |
DISTI #
54273550
|
Verical | Aluminium Enclosed Power Resistor Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$56.4600 | Buy Now |
DISTI #
2-2176250-0
|
Avnet Americas | Resistor, 1.5 kOhm, ± 5%, 500 W, Wirewound, Power, Wire Leaded - Boxed Product (Development Kits) (Alt: 2-2176250-0) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 2 Days Container: Box | 0 |
|
$42.7351 / $51.4270 | Buy Now |
DISTI #
TE Connectivity TJT5001K5J
|
PEI Genesis | Fixed Resistor, Wire Wound, | 4 |
|
Buy Now | |
DISTI #
2532205
|
element14 Asia-Pacific | RESISTOR, 1K5, 5%, 500W, WIRE LEADED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$50.2414 / $67.6315 | Buy Now |
DISTI #
2532205
|
Farnell | RESISTOR, 1K5, 5%, 500W, WIRE LEADED RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 0 |
|
$47.7506 / $73.4595 | Buy Now |
Part Details for TJT5001K5J
TJT5001K5J CAD Models
TJT5001K5J Part Data Attributes:
|
TJT5001K5J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TJT5001K5J
TE Connectivity
RES CHAS MNT 1.5K OHM 5% 500W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER : 250W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 10 mm | |
Package Length | 330 mm | |
Package Style | Chassis Mount | |
Package Width | 80 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 330mm x 80mm x 10mm | |
Rated Power Dissipation (P) | 500 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |