Part Details for TJT50047RJ by TE Connectivity
Overview of TJT50047RJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJT50047RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5220
|
Newark | Res, Wirewound, 47R, 500W, Wire Lead, Resistance:47Ohm, Product Range:Tjt Series, Power Rating:500W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C, Product Width:80Mm Rohs Compliant: Yes |Cgs Te Connectivity TJT50047RJ RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3800 / $51.9500 | Buy Now |
DISTI #
A123924-ND
|
DigiKey | RES CHAS MNT 47 OHM 5% 500W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
37 In Stock |
|
$45.2703 / $64.0100 | Buy Now |
DISTI #
1-2176250-1
|
Avnet Americas | Resistor, 47 Ohm, ± 5%, 500 W, Wirewound, Power, Wire Leaded - Boxed Product (Development Kits) (Alt: 1-2176250-1) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Box | 0 |
|
RFQ | |
DISTI #
279-TJT50047RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TJT 500W 47R 5% RoHS: Compliant | 63 |
|
$45.2700 / $64.0100 | Buy Now |
|
Onlinecomponents.com | TJT 500W 47R 5% RoHS: Compliant | 0 |
|
$49.6900 / $72.4300 | Buy Now |
DISTI #
TJT50047RJ
|
TTI | Wirewound Resistors - Chassis Mount TJT 500W 47R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Box | Americas - 0 |
|
$43.7000 / $51.1500 | Buy Now |
DISTI #
AMP1-2176250-1
|
Interstate Connecting Components | TJT50047RJ | 1 |
|
$53.5788 / $63.6880 | Buy Now |
DISTI #
1-2176250-1
|
Avnet Abacus | Resistor, 47 Ohm, � 5%, 500 W, Wirewound, Power, Wire Leaded (Alt: 1-2176250-1) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TJT 500W 47R 5% RoHS: Compliant | 0 |
|
$49.6900 / $72.4300 | Buy Now |
Part Details for TJT50047RJ
TJT50047RJ CAD Models
TJT50047RJ Part Data Attributes
|
TJT50047RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TJT50047RJ
TE Connectivity
RES CHAS MNT 47 OHM 5% 500W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER : 250W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 10 mm | |
Package Length | 330 mm | |
Package Style | Chassis Mount | |
Package Width | 80 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 330mm x 80mm x 10mm | |
Rated Power Dissipation (P) | 500 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |