Part Details for TK 0030N T 1,27 S 120 A by TEKON Prüftechnik GmbH
Overview of TK 0030N T 1,27 S 120 A by TEKON Prüftechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK 0030N T 1,27 S 120 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK0030N.T127S120A
|
TME | Test needle, Operational spring compression: 2mm, 3A, TK0030N Min Qty: 1 | 54 |
|
$1.7600 / $2.1200 | Buy Now |