Part Details for TK0060B.J.1,00.C.85.A by TEKON Prüftechnik GmbH
Overview of TK0060B.J.1,00.C.85.A by TEKON Prüftechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK0060B.J.1,00.C.85.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H1355
|
Bürklin Elektronik | Charge and battery contact, round head, Ø 1.6 mm, travel 2.5 mm, pitch 2.54 mm, L 13.5 mm, TK0060B.J.1,00.C.85.A Min Qty: 1 | 526 |
|
$2.4536 / $3.2392 | Buy Now |