Part Details for TK110Z65Z,S1F by Toshiba America Electronic Components
Overview of TK110Z65Z,S1F by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK110Z65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.11 Ohm@10V, TO-247-4L |
Price & Stock for TK110Z65Z,S1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK110Z65ZS1F-ND
|
DigiKey | POWER MOSFET TRANSISTOR TO-247-4 Min Qty: 1 Lead time: 24 Weeks Container: Tube |
20 In Stock |
|
$2.8462 / $6.7900 | Buy Now |
DISTI #
TK110Z65Z,S1F
|
Avnet Americas | Transistor MOSFET N-Channel 650V 24A 4-Pin TO-247 - Rail/Tube (Alt: TK110Z65Z,S1F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.9146 / $3.4838 | Buy Now |
DISTI #
757-TK110Z65ZS1F
|
Mouser Electronics | MOSFETs POWER MOSFET TRANSISTOR TO-247-4L PD=190W F=1MHZ RoHS: Compliant | 10 |
|
$2.7800 / $6.3100 | Buy Now |
DISTI #
65057520
|
Verical | Trans MOSFET N-CH Si 650V 24A 4-Pin(4+Tab) TO-247 Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2037 | Americas - 48 |
|
$2.4350 | Buy Now |
DISTI #
C1S751201428620
|
Chip1Stop | MOSFET RoHS: Compliant | 48 |
|
$2.4500 | Buy Now |
Part Details for TK110Z65Z,S1F
TK110Z65Z,S1F CAD Models
TK110Z65Z,S1F Part Data Attributes
|
TK110Z65Z,S1F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK110Z65Z,S1F
Toshiba America Electronic Components
Power Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 258 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.9 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 190 W | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |