Part Details for TK11130CSCL-G by TOKO Inc
Overview of TK11130CSCL-G by TOKO Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK11130CSCL-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TKS11130CT-ND
|
DigiKey | IC REG LDO 3V 0.2A SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT) |
42 In Stock |
|
$0.4636 / $0.4800 | Buy Now |
|
Quest Components | 1056 |
|
$0.3520 / $0.8800 | Buy Now | |
DISTI #
SMC-TK11130CSCL-G
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 100 |
|
$0.7492 / $0.8063 | RFQ |
|
Chip1Cloud | IC REG LDO 3V 0.2A SOT23-5 | 3000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-5 | 3000 |
|
RFQ |
Part Details for TK11130CSCL-G
TK11130CSCL-G CAD Models
TK11130CSCL-G Part Data Attributes
|
TK11130CSCL-G
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK11130CSCL-G
TOKO Inc
Fixed Positive LDO Regulator, 3V, 0.14V Dropout, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.14 V | |
JESD-30 Code | R-PDSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.24 A | |
Output Voltage1-Max | 3.045 V | |
Output Voltage1-Min | 2.955 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% |
Alternate Parts for TK11130CSCL-G
This table gives cross-reference parts and alternative options found for TK11130CSCL-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11130CSCL-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK11130CSCL-GH | Fixed Positive LDO Regulator, | Asahi Kasei Microsystems Corporation | TK11130CSCL-G vs TK11130CSCL-GH |
TK11130CSCL | Fixed Positive LDO Regulator, 3V, 0.35V Dropout, PDSO5, PLASTIC, SOT-23, 5 PIN | TOKO Inc | TK11130CSCL-G vs TK11130CSCL |
TK11130CSCL-G | Fixed Positive LDO Regulator, | Asahi Kasei Microsystems Corporation | TK11130CSCL-G vs TK11130CSCL-G |