Power Circuits
TK11232BMCL
TOKO Inc
Description: Fixed Positive LDO Regulator, 3.2V, 0.39V Dropout, BIPolar, PDSO6, SOT-23L, 6 PIN

Overview of TK11232BMCL by TOKO Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TK11232BMCL by TOKO Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 3.2 V FIXED POSITIVE LDO REGULATOR, 0.39 V DROPOUT, 6 Pin Plastic SMT 3011
  • 1 $1.3750
  • 874 $0.6325
  • 1,582 $0.5775
$0.5775 / $1.3750 Buy Now

CAD Models for TK11232BMCL by TOKO Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TK11232BMCL by TOKO Inc

TK11232BMCL
TOKO Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKO INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.39 V
Dropout Voltage1-Nom
0.26 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
14.5 V
Input Voltage-Min
4.2 V
JESD-30 Code
R-PDSO-G6
Length
3.4 mm
Line Regulation-Max
0.02%
Load Regulation-Max
0.09%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
3.26 V
Output Voltage1-Min
3.14 V
Output Voltage1-Nom
3.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.4 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1.88%
Width
2.2 mm
Want to compare parts?
  1. TK11232BMCL
    TOKO Inc
    Fixed Positive LDO Regulator, 3.2V, 0.39V Dropout, BIPolar, PDSO6, SOT-23L, 6 PIN
    VS

Related Parts for TK11232BMCL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TK11232BMCL by TOKO Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TK11232BMCL by TOKO Inc

Select Manufacturer
Which Manufacturer of TK11232BMCL would you like to use for your alert(s)?
  • Please alert me when TK11232BMCL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TK11232BMCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TK11232BMCL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TK11232BMCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TK11232BMCL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TK11232BMCL by TOKO Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: