Part Details for TK11233CMCL by TOKO Inc
Overview of TK11233CMCL by TOKO Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TK11233CMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.48A 6-Pin SOT-23L T/R |
62 In Stock |
|
$0 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO6 | 50 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for TK11233CMCL
TK11233CMCL CAD Models
TK11233CMCL Part Data Attributes
|
TK11233CMCL
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK11233CMCL
TOKO Inc
Fixed Positive LDO Regulator, 3.3V, 0.37V Dropout, CMOS, PDSO6, SOT-23, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.37 V | |
Input Voltage-Max | 9.3 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 3.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.2505 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 2.2 mm |
Alternate Parts for TK11233CMCL
This table gives cross-reference parts and alternative options found for TK11233CMCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11233CMCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK11133MCLN | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, PDSO6, SOT-23, 6 PIN | TOKO Inc | TK11233CMCL vs TK11133MCLN |
TK11133MI | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, PDSO6, MINIATURE, SOT-23, 6 PIN | TOKO Inc | TK11233CMCL vs TK11133MI |
TK11233CMCLN | Fixed Positive LDO Regulator, 3.3V, 0.37V Dropout, PDSO6, PLASTIC, SOT-23L, 6 PIN | TOKO Inc | TK11233CMCL vs TK11233CMCLN |
TK11133MCL | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, PDSO6, MINIATURE, SOT-23L, 6 PIN | TOKO Inc | TK11233CMCL vs TK11133MCL |
TK11133MC | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, PDSO6, MINIATURE, SOT-23, 6 PIN | TOKO Inc | TK11233CMCL vs TK11133MC |
TK11233CMCL-GH | Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO6, HALOGEN FREE AND LEAD FREE, SOT-23, 6 PIN | Asahi Kasei Microsystems Corporation | TK11233CMCL vs TK11233CMCL-GH |