Part Details for TK11350BMCL by TOKO Inc
Overview of TK11350BMCL by TOKO Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TK11350BMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 485 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.39V DROPOUT, BIPOLAR, PDSO6 | 1378 |
|
$0.5280 / $1.3200 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.39V DROPOUT, BIPOLAR, PDSO6 | 388 |
|
$1.6500 / $4.0000 | Buy Now |
Part Details for TK11350BMCL
TK11350BMCL CAD Models
TK11350BMCL Part Data Attributes
|
TK11350BMCL
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK11350BMCL
TOKO Inc
Fixed Positive LDO Regulator, 5V, 0.39V Dropout, BIPolar, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.39 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 3.4 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 2.2 mm |
Alternate Parts for TK11350BMCL
This table gives cross-reference parts and alternative options found for TK11350BMCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11350BMCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK11350BMC | Fixed Positive LDO Regulator, 5V, 0.39V Dropout, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11350BMCL vs TK11350BMC |