Part Details for TK133-10.0K-1%-20PPM/C by Caddock Electronics Inc
Overview of TK133-10.0K-1%-20PPM/C by Caddock Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK133-10.0K-1%-20PPM/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, 0.3W, 10000OHM, 300V, 1% +/-TOL, 20PPM/CEL, THROUGH HOLE MOUNT | 12 |
|
$7.5000 / $15.0000 | Buy Now |