There are no models available for this part yet.
Overview of TK1330-NP/C/T by Lilliput Electronics (USA) Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TK1330-NP/C/T by Lilliput Electronics (USA) Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2416-TK1330-NP/C/T-ND
|
DigiKey | CAP TOUCH SCRN 13.3" 1920*1080 L Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
37 In Stock |
|
$379.0000 | Buy Now |